LT3498EDDB#TRMPBF | |
---|---|
DigiKey Part Number | LT3498EDDB#TRMPBFTR-ND - Tape & Reel (TR) LT3498EDDB#TRMPBFCT-ND - Cut Tape (CT) LT3498EDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3498EDDB#TRMPBF |
Description | IC LED DRVR RGLTR PWM 20MA 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 20mA 12-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3498EDDB#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 12V | |
Voltage - Output | 32V | |
Current - Output / Channel | 20mA | |
Frequency | 2.3MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.71000 | ¥48.71 |
10 | ¥43.73000 | ¥437.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥22.74076 | ¥11,370.38 |