TPS61041DRVT | |
---|---|
DigiKey Part Number | 296-41851-2-ND - Tape & Reel (TR) 296-41851-1-ND - Cut Tape (CT) 296-41851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61041DRVT |
Description | IC LED DRV RGLTR PWM 215MA 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 215mA (Switch) 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61041DRVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 1.8V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 28V | |
Current - Output / Channel | 215mA (Switch) | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.83000 | ¥20.83 |
10 | ¥18.72800 | ¥187.28 |
25 | ¥17.66560 | ¥441.64 |
100 | ¥15.05140 | ¥1,505.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥9.93488 | ¥2,483.72 |
500 | ¥8.74572 | ¥4,372.86 |