SRDA3.3-4BTG | |
---|---|
DigiKey Part Number | F6280TR-ND - Tape & Reel (TR) F6280CT-ND - Cut Tape (CT) F6280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRDA3.3-4BTG |
Description | TVS DIODE 3.3VWM 17.7VC 8-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 17.7V (Typ) Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SRDA3.3-4BTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.5V | |
Voltage - Clamping (Max) @ Ipp | 17.7V (Typ) | |
Current - Peak Pulse (10/1000µs) | 30A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥6.88800 | ¥68.88 |
100 | ¥5.35440 | ¥535.44 |
500 | ¥4.53888 | ¥2,269.44 |
1,000 | ¥3.69737 | ¥3,697.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.48060 | ¥8,701.50 |
5,000 | ¥3.31486 | ¥16,574.30 |
12,500 | ¥3.16185 | ¥39,523.12 |
25,000 | ¥3.12486 | ¥78,121.50 |