SGR-36 | |
---|---|
DigiKey Part Number | 1570-1208-ND |
Manufacturer | |
Manufacturer Product Number | SGR-36 |
Description | 92MM FINGER GUARD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 92mm Sq Fan Finger Guard Metal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 92mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | Metal |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.42000 | ¥8.42 |
10 | ¥8.10200 | ¥81.02 |
100 | ¥6.64880 | ¥664.88 |
1,000 | ¥6.04037 | ¥6,040.37 |