MS9238H24B1+6-FHR-2EM | |
---|---|
DigiKey Part Number | 1570-1909-ND |
Manufacturer | |
Manufacturer Product Number | MS9238H24B1+6-FHR-2EM |
Description | FAN AXIAL 92X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 166.7 CFM (4.67m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 166.7 CFM (4.67m³/min) | |
Static Pressure | 1.450 in H2O (361.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 65.0dB(A) | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.446 lb (202.3 g) | |
Current Rating (Amps) | 1.10A | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥253.34000 | ¥253.34 |
10 | ¥231.37800 | ¥2,313.78 |
25 | ¥222.59240 | ¥5,564.81 |
50 | ¥207.94820 | ¥10,397.41 |
100 | ¥191.83930 | ¥19,183.93 |
250 | ¥188.90996 | ¥47,227.49 |