MR9238E24B-FSR | |
---|---|
DigiKey Part Number | 1570-1379-ND |
Manufacturer | |
Manufacturer Product Number | MR9238E24B-FSR |
Description | FAN AXIAL 92X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 173.0 CFM (4.84m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 173.0 CFM (4.84m³/min) | |
Static Pressure | 1.540 in H2O (383.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 63.3dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.437 lb (198.00 g) | |
Current Rating (Amps) | 1.15A | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.41000 | ¥164.41 |
10 | ¥150.14000 | ¥1,501.40 |
25 | ¥144.43920 | ¥3,610.98 |
50 | ¥134.93820 | ¥6,746.91 |
100 | ¥124.48500 | ¥12,448.50 |
300 | ¥122.58443 | ¥36,775.33 |
500 | ¥121.63404 | ¥60,817.02 |