G9232X36B-FSR | |
---|---|
DigiKey Part Number | 1570-1661-ND |
Manufacturer | |
Manufacturer Product Number | G9232X36B-FSR |
Description | FAN AXIAL 92X32MM 36VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 36VDC Square - 92mm L x 92mm H Ball 68.0 CFM (1.90m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 32.00mm | |
Air Flow | 68.0 CFM (1.90m³/min) | |
Static Pressure | 0.330 in H2O (82.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Thermal Overload Protector (TOP) | |
Noise | 44.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.335 lb (151.95 g) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.76000 | ¥135.76 |
10 | ¥129.56700 | ¥1,295.67 |
25 | ¥121.85320 | ¥3,046.33 |
50 | ¥117.22660 | ¥5,861.33 |
100 | ¥107.97230 | ¥10,797.23 |
250 | ¥101.03116 | ¥25,257.79 |
500 | ¥99.48872 | ¥49,744.36 |