36VDC DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
63 In Stock | 1 : ¥168.41000 Bulk | Bulk | Active | 36VDC | Square - 92mm L x 92mm H | 38.00mm | 110.6 CFM (3.10m³/min) | 0.670 in H2O (166.9 Pa) | Ball | Tubeaxial | Conformal Coating, Thermal Overload Protector (TOP) | 55.0dB(A) | - | 4800 RPM | 2 Wire Leads | - | - | CE, TUV, UL | 0.397 lb (180.08 g) | |||
13 In Stock | 1 : ¥135.76000 Bulk | Bulk | Active | 36VDC | Square - 92mm L x 92mm H | 32.00mm | 68.0 CFM (1.90m³/min) | 0.330 in H2O (82.2 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 44.0dB(A) | - | 4000 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.335 lb (151.95 g) | |||
0 In Stock Check Lead Time | 1 : ¥555.38000 Bulk | - | Bulk | Active | 36VDC | Square - 119mm L x 119mm H | 38.00mm | 108.4 CFM (3.03m³/min) | 0.414 in H2O (102.9 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection | 43.0dB(A) | 2.9 W | 2850 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | - | 0.604 lb (273.97 g) | ||
0 In Stock | Active | Bulk | Active | 36VDC | Square - 119mm L x 119mm H | 38.00mm | - | - | Ball | Tubeaxial | - | - | - | - | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | - | 0.604 lb (273.97 g) |