E9225H24B-FSR | |
---|---|
DigiKey Part Number | 1570-1051-ND |
Manufacturer | |
Manufacturer Product Number | E9225H24B-FSR |
Description | FAN AXIAL 92X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 51.0 CFM (1.43m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 51.0 CFM (1.43m³/min) | |
Static Pressure | 0.240 in H2O (59.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Thermal Overload Protector (TOP) | |
Noise | 36.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.245 lb (111.13 g) | |
Current Rating (Amps) | 0.168A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.92000 | ¥109.92 |
10 | ¥104.88800 | ¥1,048.88 |
25 | ¥98.64480 | ¥2,466.12 |
50 | ¥94.89740 | ¥4,744.87 |
100 | ¥87.40610 | ¥8,740.61 |
300 | ¥81.78710 | ¥24,536.13 |
500 | ¥80.53848 | ¥40,269.24 |