Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 50 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 90W | |
Composition | Wirewound | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 220°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.756" L x 2.008" W (70.00mm x 51.00mm) | |
Height - Seated (Max) | 0.496" (12.60mm) | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥289.81000 | ¥289.81 |
10 | ¥241.99200 | ¥2,419.92 |
25 | ¥232.31120 | ¥5,807.78 |
50 | ¥220.40040 | ¥11,020.02 |
100 | ¥204.04480 | ¥20,404.48 |
250 | ¥202.45708 | ¥50,614.27 |