LPH92B99-BTHR | |
---|---|
DigiKey Part Number | 1570-1402-ND |
Manufacturer | |
Manufacturer Product Number | LPH92B99-BTHR |
Description | FAN AXIAL 92X25.5MM 100-240VAC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100 ~ 240VAC Square - 92mm L x 92mm H Ball 56.0 CFM (1.57m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 100 ~ 240VAC | |
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.50mm | |
Air Flow | 56.0 CFM (1.57m³/min) | |
Static Pressure | 0.270 in H2O (67.3 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Auto Restart, Electronic Commutation (EC) | |
Noise | 44.0dB(A) | |
Power (Watts) | 6.30W | |
RPM | 3500 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.234 lb (106.14 g) | |
Current Rating (Amps) | 0.060A | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥210.49000 | ¥210.49 |
10 | ¥192.21300 | ¥1,922.13 |
25 | ¥184.91160 | ¥4,622.79 |
50 | ¥172.74640 | ¥8,637.32 |
100 | ¥159.36470 | ¥15,936.47 |
250 | ¥156.93176 | ¥39,232.94 |
500 | ¥155.71508 | ¥77,857.54 |