09362-R | |
---|---|
DigiKey Part Number | 1570-1414-ND |
Manufacturer | |
Manufacturer Product Number | 09362-R |
Description | FILTER RETAINER 92MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 92mm Sq Fan Retainer Plastic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Retainer | |
Fits Fan Size | 92mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | Plastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.77000 | ¥11.77 |
10 | ¥11.40500 | ¥114.05 |
25 | ¥11.07400 | ¥276.85 |
50 | ¥10.41480 | ¥520.74 |
100 | ¥9.36070 | ¥936.07 |
250 | ¥9.22900 | ¥2,307.25 |
500 | ¥8.63572 | ¥4,317.86 |
1,000 | ¥8.50387 | ¥8,503.87 |