LPT92A99-BTHR | |
---|---|
DigiKey Part Number | 1570-LPT92A99-BTHR-ND |
Manufacturer | |
Manufacturer Product Number | LPT92A99-BTHR |
Description | EC FAN AXIAL 92X92X38MM 120 TO 2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115/230VAC Square - 92mm L x 92mm H Ball 50.0 CFM (1.40m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115/230VAC | |
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 50.0 CFM (1.40m³/min) | |
Static Pressure | 0.330 in H2O (82.2 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Auto Restart, Dual Voltage, Electronic Commutation (EC) | |
Noise | 43.0dB(A) | |
Power (Watts) | 4.80W, 5.20W | |
RPM | 3850 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.050A/0.080A | |
Voltage Range | 95 ~ 264VAC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥347.02000 | ¥347.02 |
10 | ¥316.96800 | ¥3,169.68 |
25 | ¥304.92840 | ¥7,623.21 |
50 | ¥284.86900 | ¥14,243.45 |