09362-F/60 | |
---|---|
DigiKey Part Number | 1570-1461-ND |
Manufacturer | |
Manufacturer Product Number | 09362-F/60 |
Description | FILTER ASSEMBLY 60PPI 92MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 92mm Sq Fan Filter Guard Assembly Plastic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 92mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | Plastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.69000 | ¥28.69 |
10 | ¥27.69400 | ¥276.94 |
25 | ¥26.89520 | ¥672.38 |
50 | ¥25.29440 | ¥1,264.72 |
100 | ¥22.73330 | ¥2,273.33 |
250 | ¥22.41332 | ¥5,603.33 |
500 | ¥20.97246 | ¥10,486.23 |
1,000 | ¥20.65227 | ¥20,652.27 |