LPH80A99-BTHR | |
---|---|
DigiKey Part Number | 1570-1399-ND |
Manufacturer | |
Manufacturer Product Number | LPH80A99-BTHR |
Description | FAN AXIAL 80X38MM 100-240VAC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100 ~ 240VAC Square - 80mm L x 80mm H Ball 41.0 CFM (1.15m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 100 ~ 240VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 41.0 CFM (1.15m³/min) | |
Static Pressure | 0.280 in H2O (70.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Auto Restart, Electronic Commutation (EC) | |
Noise | 31.0dB(A) | |
Power (Watts) | 5.50W | |
RPM | 4000 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.359 lb (162.84 g) | |
Current Rating (Amps) | 0.090A | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥214.40000 | ¥214.40 |
10 | ¥195.83400 | ¥1,958.34 |
25 | ¥188.40040 | ¥4,710.01 |
50 | ¥176.00580 | ¥8,800.29 |
100 | ¥162.37150 | ¥16,237.15 |
250 | ¥159.89260 | ¥39,973.15 |
500 | ¥158.65310 | ¥79,326.55 |