AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
128 In Stock | 1 : ¥214.40000 Bulk | Bulk | Active | 100 ~ 240VAC | Square - 80mm L x 80mm H | 38.00mm | 41.0 CFM (1.15m³/min) | 0.280 in H2O (70.0 Pa) | Ball | Tubeaxial | Auto Restart, Electronic Commutation (EC) | 31.0dB(A) | 5.50W | 4000 RPM | 2 Terminals | - | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, TUV, UL | 0.359 lb (162.84 g) | |||
0 In Stock Check Lead Time | 70 : ¥198.82157 Bulk | Bulk | Active | 100 ~ 240VAC | Square - 80mm L x 80mm H | 38.00mm | 41.0 CFM (1.15m³/min) | 0.280 in H2O (70.0 Pa) | Ball | Tubeaxial | Auto Restart, Electronic Commutation (EC), Parylene Coating | 31.0dB(A) | 5.50W | 4000 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | - | - | 0.359 lb (162.84 g) |