09325-F/100 | |
---|---|
DigiKey Part Number | 1570-1443-ND |
Manufacturer | |
Manufacturer Product Number | 09325-F/100 |
Description | FILTER ASSEMBLY 100PPI 80MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80mm Sq Fan Filter Guard Assembly Plastic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 80mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | Plastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.70000 | ¥17.70 |
10 | ¥17.44000 | ¥174.40 |