7211 487 | |
---|---|
DigiKey Part Number | 1920-1109-ND |
Manufacturer | |
Manufacturer Product Number | 7211 487 |
Description | LOCKNUT NYLON 3/4"NPT GRY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NPT-3/4 Locknut Nut 1.417" (36.00mm) Polyamide |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Locknut | |
Thread Size | NPT-3/4 | |
Thickness | 0.256" (6.50mm) | |
Width | 1.417" (36.00mm) | |
Material | Polyamide | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.24000 | ¥12.24 |
10 | ¥10.31200 | ¥103.12 |
25 | ¥9.88880 | ¥247.22 |
50 | ¥9.67600 | ¥483.80 |
100 | ¥9.25610 | ¥925.61 |
250 | ¥8.41452 | ¥2,103.63 |
500 | ¥7.57306 | ¥3,786.53 |
1,000 | ¥6.73160 | ¥6,731.60 |
2,500 | ¥6.10051 | ¥15,251.27 |