5308 904 | |
---|---|
DigiKey Part Number | 1920-1072-ND |
Manufacturer | |
Manufacturer Product Number | 5308 904 |
Description | CABLE GLAND 1.5-6MM 3/8" NPT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon 3/8" NPT Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.059" (1.50mm) | |
Outside Cable Diameter (Max) | 0.236" (6.00mm) | |
Thread Size | 3/8" NPT | |
Thread Length | 0.433" (11.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.673" (17.1mm) | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.05000 | ¥18.05 |
10 | ¥15.73000 | ¥157.30 |
25 | ¥15.06080 | ¥376.52 |
50 | ¥14.72600 | ¥736.30 |
100 | ¥14.05630 | ¥1,405.63 |
250 | ¥12.71728 | ¥3,179.32 |
500 | ¥11.71328 | ¥5,856.64 |
1,000 | ¥10.03995 | ¥10,039.95 |
2,500 | ¥9.37062 | ¥23,426.55 |