09325-M/45 | |
---|---|
DigiKey Part Number | 1570-1447-ND |
Manufacturer | |
Manufacturer Product Number | 09325-M/45 |
Description | FILTER MEDIA 45PPI 80MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80mm Sq Fan Replacement Filter Element Plastic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Replacement Filter Element | |
Fits Fan Size | 80mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | Plastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.94000 | ¥26.94 |
10 | ¥26.06300 | ¥260.63 |
25 | ¥25.31520 | ¥632.88 |
50 | ¥23.80680 | ¥1,190.34 |
100 | ¥21.39660 | ¥2,139.66 |
250 | ¥21.09488 | ¥5,273.72 |
500 | ¥19.73878 | ¥9,869.39 |
1,000 | ¥19.43743 | ¥19,437.43 |