09325-G | |
---|---|
DigiKey Part Number | 1570-1412-ND |
Manufacturer | |
Manufacturer Product Number | 09325-G |
Description | FILTER GUARD 80MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80mm Sq Fan Filter Guard Plastic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter Guard | |
Fits Fan Size | 80mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | Plastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.99000 | ¥10.99 |
10 | ¥10.58600 | ¥105.86 |
25 | ¥10.28240 | ¥257.06 |
50 | ¥9.67200 | ¥483.60 |
100 | ¥8.69190 | ¥869.19 |
250 | ¥8.56980 | ¥2,142.45 |
500 | ¥8.01888 | ¥4,009.44 |
1,000 | ¥7.89645 | ¥7,896.45 |