AC Fans

Results: 2
Series
LPH80A99LPH80B99
Width
25.50mm38.00mm
Air Flow
39.0 CFM (1.09m³/min)41.0 CFM (1.15m³/min)
Static Pressure
0.250 in H2O (62.3 Pa)0.280 in H2O (70.0 Pa)
Power (Watts)
4.50W5.50W
RPM
3500 RPM4000 RPM
Weight
0.209 lb (94.89 g)0.359 lb (162.84 g)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
LPH80A99-BTHR
LPH80A99-BTHR
FAN AXIAL 80X38MM 100-240VAC
Mechatronics Fan Group
128
In Stock
1 : ¥214.40000
Bulk
Bulk
Active
100 ~ 240VAC
Square - 80mm L x 80mm H
38.00mm
41.0 CFM (1.15m³/min)
0.280 in H2O (70.0 Pa)
Ball
Tubeaxial
Auto Restart, Electronic Commutation (EC)
31.0dB(A)
5.50W
4000 RPM
2 Terminals
-
-40 ~ 158°F (-40 ~ 70°C)
CE, cUL, TUV, UL
0.359 lb (162.84 g)
LPH80B99-BTHR
LPH80B99-BTHR
FAN AXIAL 80X25.5MM 100-240VAC
Mechatronics Fan Group
0
In Stock
Check Lead Time
1 : ¥210.49000
Bulk
Bulk
Active
100 ~ 240VAC
Square - 80mm L x 80mm H
25.50mm
39.0 CFM (1.09m³/min)
0.250 in H2O (62.3 Pa)
Ball
Tubeaxial
Auto Restart, Electronic Commutation (EC)
31.0dB(A)
4.50W
3500 RPM
2 Terminals
-
-40 ~ 158°F (-40 ~ 70°C)
CE, cUL, TUV, UL
0.209 lb (94.89 g)
Showing
of 2

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.