MS548-10S | |
---|---|
DigiKey Part Number | 2333-MS548-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS548-10S |
Description | RF SHIELD 1.606"X2.157" SOLDER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 1.606" (40.80mm) X 2.157" (54.80mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS548-10S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.433" (11.00mm) | |
Length - Overall | 2.157" (54.80mm) | |
Width - Overall | 1.606" (40.80mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.30000 | ¥15.30 |
16 | ¥13.75563 | ¥220.09 |
32 | ¥12.97719 | ¥415.27 |
80 | ¥11.05638 | ¥884.51 |
240 | ¥10.38129 | ¥2,491.51 |
448 | ¥9.13839 | ¥4,094.00 |