MS520-10S | |
---|---|
DigiKey Part Number | 2333-MS520-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS520-10S |
Description | RF SHIELD 1.051"X2.047" SOLDER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 1.051" (26.70mm) X 2.047" (52.00mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS520-10S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.236" (6.00mm) | |
Length - Overall | 2.047" (52.00mm) | |
Width - Overall | 1.051" (26.70mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.73000 | ¥15.73 |
24 | ¥13.30792 | ¥319.39 |
96 | ¥11.33938 | ¥1,088.58 |
240 | ¥10.64708 | ¥2,555.30 |
456 | ¥9.31610 | ¥4,248.14 |
960 | ¥7.71902 | ¥7,410.26 |
2,400 | ¥7.18668 | ¥17,248.03 |
4,920 | ¥6.92051 | ¥34,048.91 |