MS585-10C | |
---|---|
DigiKey Part Number | 2333-MS585-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS585-10C |
Description | RF SHIELD 1.980X2.327" SNAP FIT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.980" (50.30mm) X 2.327" (59.10mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS585-10C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 2.327" (59.10mm) | |
Width - Overall | 1.980" (50.30mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.51000 | ¥17.51 |
15 | ¥15.69867 | ¥235.48 |
30 | ¥14.81200 | ¥444.36 |
90 | ¥12.61956 | ¥1,135.76 |
240 | ¥11.84892 | ¥2,843.74 |
450 | ¥10.36789 | ¥4,665.55 |
945 | ¥8.59055 | ¥8,118.07 |
2,400 | ¥7.99809 | ¥19,195.42 |
4,905 | ¥7.70184 | ¥37,777.53 |