MS638-10S | |
---|---|
DigiKey Part Number | 2333-MS638-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS638-10S |
Description | RF SHIELD 1.429"X2.512" SOLDER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 1.429" (36.30mm) X 2.512" (63.80mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS638-10S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.433" (11.00mm) | |
Length - Overall | 2.512" (63.80mm) | |
Width - Overall | 1.429" (36.30mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.56000 | ¥11.56 |
18 | ¥10.39500 | ¥187.11 |
36 | ¥9.80944 | ¥353.14 |
90 | ¥8.35667 | ¥752.10 |
234 | ¥7.84654 | ¥1,836.09 |
450 | ¥6.90713 | ¥3,108.21 |