MS638-10F | |
---|---|
DigiKey Part Number | 2333-MS638-10F-ND |
Manufacturer | |
Manufacturer Product Number | MS638-10F |
Description | RF SHIELD 1.429"X2.512" SOLDER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.429" (36.30mm) X 2.512" (63.80mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS638-10F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.433" (11.00mm) | |
Length - Overall | 2.512" (63.80mm) | |
Width - Overall | 1.429" (36.30mm) | |
Ventilation | - | |
Mounting Type | Solder | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.00000 | ¥21.00 |
18 | ¥18.88611 | ¥339.95 |
36 | ¥17.81639 | ¥641.39 |
90 | ¥15.17867 | ¥1,366.08 |
234 | ¥14.25235 | ¥3,335.05 |
450 | ¥12.47091 | ¥5,611.91 |
954 | ¥10.33306 | ¥9,857.74 |
2,412 | ¥9.62043 | ¥23,204.48 |
4,914 | ¥9.26413 | ¥45,523.93 |