MS548-10C | |
---|---|
DigiKey Part Number | 2333-MS548-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS548-10C |
Description | RF SHIELD 1.630X2.181" SNAP FIT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.630" (41.40mm) X 2.181" (55.40mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS548-10C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.157" (4.00mm) | |
Length - Overall | 2.181" (55.40mm) | |
Width - Overall | 1.630" (41.40mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.49000 | ¥16.49 |
16 | ¥14.79125 | ¥236.66 |
32 | ¥13.95188 | ¥446.46 |
80 | ¥11.88738 | ¥950.99 |
240 | ¥11.16158 | ¥2,678.78 |
448 | ¥9.76647 | ¥4,375.38 |
960 | ¥8.09218 | ¥7,768.49 |
2,400 | ¥7.53408 | ¥18,081.79 |
4,912 | ¥7.25504 | ¥35,636.76 |