MS384-10S | |
---|---|
DigiKey Part Number | 2333-MS384-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS384-10S |
Description | RF SHIELD 1.480"X1.512" SOLDER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 1.480" (37.60mm) X 1.512" (38.40mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS384-10S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.433" (11.00mm) | |
Length - Overall | 1.512" (38.40mm) | |
Width - Overall | 1.480" (37.60mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.50000 | ¥12.50 |
24 | ¥10.56208 | ¥253.49 |
96 | ¥8.99938 | ¥863.94 |
240 | ¥8.44983 | ¥2,027.96 |
456 | ¥7.43822 | ¥3,391.83 |