MX66L2G45GXRI00 | |
---|---|
DigiKey Part Number | 1092-1261-ND |
Manufacturer | |
Manufacturer Product Number | MX66L2G45GXRI00 |
Description | IC FLASH 2GBIT SPI/QUAD 24CSPBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 2Gbit SPI - Quad I/O, DTR 166 MHz 24-CSPBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | MX66L2G45GXRI00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | SPI - Quad I/O, DTR | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 40ms, 1.5ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-CSPBGA (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥227.66000 | ¥227.66 |
10 | ¥214.07100 | ¥2,140.71 |
25 | ¥206.64080 | ¥5,166.02 |
40 | ¥200.10775 | ¥8,004.31 |
80 | ¥176.15163 | ¥14,092.13 |
230 | ¥171.41109 | ¥39,424.55 |
480 | ¥166.15858 | ¥79,756.12 |