TL3780AF330QG | |
---|---|
DigiKey Part Number | EG5394TR-ND - Tape & Reel (TR) EG5394CT-ND - Cut Tape (CT) EG5394DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3780AF330QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3780AF330QG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.60mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 3.00mm x 2.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 330gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.13mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.33200 | ¥23.32 |
25 | ¥2.21000 | ¥55.25 |
100 | ¥2.00160 | ¥200.16 |
250 | ¥1.82456 | ¥456.14 |
500 | ¥1.69598 | ¥847.99 |
1,000 | ¥1.44690 | ¥1,446.90 |
2,500 | ¥1.40667 | ¥3,516.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,500 | ¥1.32630 | ¥11,273.55 |
17,000 | ¥1.23788 | ¥21,043.96 |