Tactile Switches

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Operating Force
100gf160gf240gf330gf
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
TL3780 Series
TL3780AF240QG
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
38,653
In Stock
1 : ¥2.30000
Cut Tape (CT)
8,500 : ¥1.27622
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
0.60mm
-
Top Actuated
Gull Wing
3.00mm x 2.00mm
Non-Illuminated
-
-
240gf
-
-
-40°C ~ 85°C
TL3780 Series
TL3780AF330QG
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
26,130
In Stock
1 : ¥2.38000
Cut Tape (CT)
8,500 : ¥1.32630
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
0.60mm
-
Top Actuated
Gull Wing
3.00mm x 2.00mm
Non-Illuminated
-
-
330gf
-
-
-40°C ~ 85°C
TL3780AF100QG
TL3780AF100QG
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
0
In Stock
Check Lead Time
17,000 : ¥1.32803
Tape & Reel (TR)
Tape & Reel (TR)
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
0.60mm
-
Top Actuated
Gull Wing
3.00mm x 2.00mm
Non-Illuminated
-
-
100gf
-
-
-40°C ~ 85°C
TL3780AF160QG
TL3780AF160QG
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
0
In Stock
Check Lead Time
17,000 : ¥1.32803
Tape & Reel (TR)
Tape & Reel (TR)
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
0.60mm
-
Top Actuated
Gull Wing
3.00mm x 2.00mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 85°C
Showing
of 4

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.