TL3780AF240QG

DigiKey Part Number
EG5393TR-ND - Tape & Reel (TR)
EG5393CT-ND - Cut Tape (CT)
EG5393DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL3780AF240QG
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TL3780AF240QG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
0.60mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
3.00mm x 2.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
240gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.13mm
Mechanical Life
500,000 Cycles
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.30000¥2.30
10¥2.24100¥22.41
25¥2.12800¥53.20
100¥1.92600¥192.60
250¥1.75592¥438.98
500¥1.63194¥815.97
1,000¥1.39222¥1,392.22
2,500¥1.35357¥3,383.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,500¥1.27622¥10,847.87
17,000¥1.19114¥20,249.38
Manufacturers Standard Package