TL3315NF100Q | |
---|---|
DigiKey Part Number | EG4620TR-ND - Tape & Reel (TR) EG4620CT-ND - Cut Tape (CT) EG4620DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3315NF100Q |
Description | SWITCH TACTILE SPST-NO 0.05A 15V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3315NF100Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 15VDC | |
Actuator Type | Snap Dome | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.55mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.50mm x 4.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥1.18200 | ¥11.82 |
25 | ¥1.11640 | ¥27.91 |
100 | ¥1.01560 | ¥101.56 |
250 | ¥0.95496 | ¥238.74 |
500 | ¥0.87352 | ¥436.76 |
1,000 | ¥0.73133 | ¥731.33 |
2,500 | ¥0.71104 | ¥1,777.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.67040 | ¥3,352.00 |
10,000 | ¥0.62977 | ¥6,297.70 |