R-667837 | |
---|---|
DigiKey Part Number | 2508-R-667837TR-ND - Tape & Reel (TR) 2508-R-667837CT-ND - Cut Tape (CT) 2508-R-667837DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R-667837 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Snap Dome | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.40mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.70mm x 3.60mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 240gf | |
Ingress Protection | Dust Proof | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Switch Travel | - | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.24800 | ¥12.48 |
25 | ¥1.18560 | ¥29.64 |
100 | ¥1.07790 | ¥107.79 |
250 | ¥1.01340 | ¥253.35 |
500 | ¥0.92706 | ¥463.53 |
1,000 | ¥0.77615 | ¥776.15 |
2,500 | ¥0.75458 | ¥1,886.45 |
5,000 | ¥0.71145 | ¥3,557.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.66833 | ¥6,683.30 |