LS38J2F-T | |
---|---|
DigiKey Part Number | 1642-LS38J2F-TTR-ND - Tape & Reel (TR) 1642-LS38J2F-TCT-ND - Cut Tape (CT) 1642-LS38J2F-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS38J2F-T |
Description | SWITCH TACTILE SPST-NO 0.02A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 12VDC | |
Actuator Type | Round Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.30mm x 3.10mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 179gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.88000 | ¥18.80 |
25 | ¥1.78000 | ¥44.50 |
100 | ¥1.61240 | ¥161.24 |
250 | ¥1.46956 | ¥367.39 |
500 | ¥1.36612 | ¥683.06 |
1,000 | ¥1.16538 | ¥1,165.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.13301 | ¥3,399.03 |
6,000 | ¥1.06826 | ¥6,409.56 |
15,000 | ¥0.99704 | ¥14,955.60 |