TL3312NF235Q | |
---|---|
DigiKey Part Number | EG5716TR-ND - Tape & Reel (TR) EG5716CT-ND - Cut Tape (CT) EG5716DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3312NF235Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3312NF235Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Snap Dome | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.35mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.70mm x 3.70mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 235gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.62900 | ¥36.29 |
25 | ¥3.41840 | ¥85.46 |
100 | ¥2.96700 | ¥296.70 |
250 | ¥2.69184 | ¥672.96 |
500 | ¥2.50416 | ¥1,252.08 |
1,000 | ¥2.25376 | ¥2,253.76 |
2,500 | ¥2.11600 | ¥5,290.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥1.96577 | ¥15,726.16 |
16,000 | ¥1.82803 | ¥29,248.48 |