TL3701AF100QG | |
---|---|
DigiKey Part Number | 141-TL3701AF100QGTR-ND - Tape & Reel (TR) 141-TL3701AF100QGCT-ND - Cut Tape (CT) 141-TL3701AF100QGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3701AF100QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3701AF100QG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.65mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 3.00mm x 2.60mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.83600 | ¥48.36 |
25 | ¥4.65680 | ¥116.42 |
100 | ¥4.03020 | ¥403.02 |
250 | ¥3.67176 | ¥917.94 |
500 | ¥3.40296 | ¥1,701.48 |
1,000 | ¥3.04477 | ¥3,044.77 |
2,500 | ¥2.88358 | ¥7,208.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥2.66867 | ¥21,349.36 |
16,000 | ¥2.48956 | ¥39,832.96 |