TL3312NF160Q | |
---|---|
DigiKey Part Number | EG5715TR-ND - Tape & Reel (TR) EG5715CT-ND - Cut Tape (CT) EG5715DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3312NF160Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3312NF160Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Snap Dome | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.35mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.70mm x 3.70mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.55500 | ¥35.55 |
25 | ¥3.34960 | ¥83.74 |
100 | ¥2.90870 | ¥290.87 |
250 | ¥2.63864 | ¥659.66 |
500 | ¥2.45440 | ¥1,227.20 |
1,000 | ¥2.20893 | ¥2,208.93 |
2,500 | ¥2.07396 | ¥5,184.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥1.92671 | ¥15,413.68 |
16,000 | ¥1.79171 | ¥28,667.36 |