PTS530 GN055 SMTR LFS | |
---|---|
DigiKey Part Number | CKN10879TR-ND - Tape & Reel (TR) CKN10879CT-ND - Cut Tape (CT) CKN10879DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS530 GN055 SMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Flush | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.55mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.50mm x 4.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥2.25800 | ¥22.58 |
25 | ¥2.14440 | ¥53.61 |
100 | ¥1.94080 | ¥194.08 |
250 | ¥1.76936 | ¥442.34 |
500 | ¥1.64458 | ¥822.29 |
1,000 | ¥1.40297 | ¥1,402.97 |
2,500 | ¥1.36401 | ¥3,410.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥1.28608 | ¥9,002.56 |
14,000 | ¥1.20034 | ¥16,804.76 |