LS129C6D-T | |
---|---|
DigiKey Part Number | 1642-LS129C6D-TTR-ND - Tape & Reel (TR) 1642-LS129C6D-TCT-ND - Cut Tape (CT) 1642-LS129C6D-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS129C6D-T |
Description | SWITCH TACTILE SPST-NO 0.02A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.60mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.20mm x 2.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 337gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Switch Travel | 0.13mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.70900 | ¥27.09 |
25 | ¥2.54840 | ¥63.71 |
100 | ¥2.21340 | ¥221.34 |
250 | ¥2.00812 | ¥502.03 |
500 | ¥1.86806 | ¥934.03 |
1,000 | ¥1.68120 | ¥1,681.20 |
2,500 | ¥1.57845 | ¥3,946.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.15594 | ¥5,779.70 |