IS31SE5117A-QFLS3-TR | |
---|---|
DigiKey Part Number | 2521-IS31SE5117A-QFLS3-TR-ND - Tape & Reel (TR) 2521-IS31SE5117A-QFLS3-TRCT-ND - Cut Tape (CT) 2521-IS31SE5117A-QFLS3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31SE5117A-QFLS3-TR |
Description | IC TOUCH BUTTONS 24QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Buttons | |
Proximity Detection | Yes | |
Number of Inputs | 16 | |
LED Driver Channels | 16 | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 4µA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.65000 | ¥11.65 |
10 | ¥10.38800 | ¥103.88 |
25 | ¥9.85800 | ¥246.45 |
100 | ¥8.09660 | ¥809.66 |
250 | ¥7.56880 | ¥1,892.20 |
500 | ¥6.68876 | ¥3,344.38 |
1,000 | ¥5.28053 | ¥5,280.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.75955 | ¥11,898.88 |
5,000 | ¥4.52157 | ¥22,607.85 |
12,500 | ¥4.35159 | ¥54,394.88 |