IQS7223C001CSR | |
---|---|
DigiKey Part Number | 1790-IQS7223C001CSRTR-ND - Tape & Reel (TR) 1790-IQS7223C001CSRCT-ND - Cut Tape (CT) 1790-IQS7223C001CSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQS7223C001CSR |
Description | 4 CHANNEL MUTUAL/SELF-CAPACITIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Proximity Only 18-WLCSP (1.62x1.62) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Proximity Only | |
Proximity Detection | Yes | |
Number of Inputs | 12 | |
LED Driver Channels | - | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 1.71V ~ 3.5V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-UFBGA, WLCSP | |
Supplier Device Package | 18-WLCSP (1.62x1.62) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.91000 | ¥7.91 |
10 | ¥7.09000 | ¥70.90 |
25 | ¥6.73280 | ¥168.32 |
100 | ¥5.52890 | ¥552.89 |
250 | ¥5.16852 | ¥1,292.13 |
500 | ¥4.56766 | ¥2,283.83 |
1,000 | ¥3.60605 | ¥3,606.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.36565 | ¥10,096.95 |
6,000 | ¥3.19736 | ¥19,184.16 |
15,000 | ¥3.07717 | ¥46,157.55 |