IQS550BLQNR | |
---|---|
DigiKey Part Number | 1790-IQS550BLQNRTR-ND - Tape & Reel (TR) 1790-IQS550BLQNRCT-ND - Cut Tape (CT) 1790-IQS550BLQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQS550BLQNR |
Description | 150CH. TRACKPAD/TOUCH SCREEN CON |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | IQS550BLQNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | Yes | |
Number of Inputs | 150 | |
LED Driver Channels | - | |
Interface | I2C | |
Resolution | 8 b | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Supply | 80mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-UFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.15000 | ¥23.15 |
10 | ¥18.89900 | ¥188.99 |
25 | ¥15.33280 | ¥383.32 |
50 | ¥14.26200 | ¥713.10 |
100 | ¥13.54860 | ¥1,354.86 |
500 | ¥11.40966 | ¥5,704.83 |
1,000 | ¥10.69655 | ¥10,696.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.34002 | ¥25,850.05 |
5,000 | ¥9.98345 | ¥49,917.25 |
7,500 | ¥9.80518 | ¥73,538.85 |