IQS231B00000000TSR | |
---|---|
DigiKey Part Number | 1790-IQS231B00000000TSRTR-ND - Tape & Reel (TR) 1790-IQS231B00000000TSRCT-ND - Cut Tape (CT) 1790-IQS231B00000000TSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQS231B00000000TSR |
Description | 1 CH CAPACITIVE TOUCH & PROXIMIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Proximity Only TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Proximity Only | |
Proximity Detection | Yes | |
Number of Inputs | 1 | |
LED Driver Channels | Up to 1 | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Supply | 33µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.18200 | ¥41.82 |
25 | ¥3.90680 | ¥97.67 |
100 | ¥3.12490 | ¥312.49 |
250 | ¥2.90184 | ¥725.46 |
500 | ¥2.45556 | ¥1,227.78 |
1,000 | ¥1.89747 | ¥1,897.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.73003 | ¥5,190.09 |
6,000 | ¥1.61843 | ¥9,710.58 |
15,000 | ¥1.50681 | ¥22,602.15 |
30,000 | ¥1.42868 | ¥42,860.40 |