IQS211B00000000DNR | |
---|---|
DigiKey Part Number | 1790-IQS211B00000000DNRTR-ND - Tape & Reel (TR) 1790-IQS211B00000000DNRCT-ND - Cut Tape (CT) 1790-IQS211B00000000DNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQS211B00000000DNR |
Description | 1 CH CAPACITIVE SENSOR WITH ACTI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Proximity Only 6-DFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Proximity Only | |
Proximity Detection | Yes | |
Number of Inputs | 1 | |
LED Driver Channels | Up to 1 | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Supply | 80mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x2.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥4.82000 | ¥48.20 |
25 | ¥4.52600 | ¥113.15 |
100 | ¥3.69280 | ¥369.28 |
250 | ¥3.42992 | ¥857.48 |
500 | ¥2.91918 | ¥1,459.59 |
1,000 | ¥2.33535 | ¥2,335.35 |
2,500 | ¥2.11640 | ¥5,291.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.97045 | ¥11,822.70 |
12,000 | ¥1.89747 | ¥22,769.64 |
30,000 | ¥1.82449 | ¥54,734.70 |