MTCH101T-I/OT | |
---|---|
DigiKey Part Number | MTCH101T-I/OTTR-ND - Tape & Reel (TR) MTCH101T-I/OTCT-ND - Cut Tape (CT) MTCH101T-I/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MTCH101T-I/OT |
Description | IC PROXIMITY DETECTOR SOT23-6 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Proximity Only SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MTCH101T-I/OT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Proximity Only | |
Proximity Detection | Yes | |
Number of Inputs | Up to 1 | |
LED Driver Channels | Up to 1 | |
Interface | Open Drain | |
Resolution | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Supply | 340µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
25 | ¥3.77640 | ¥94.41 |
100 | ¥3.44810 | ¥344.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.44812 | ¥10,344.36 |