DM160220 | |
---|---|
DigiKey Part Number | DM160220-ND |
Manufacturer | |
Manufacturer Product Number | DM160220 |
Description | BOARD DEMO FOR MTCH101 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MTCH101 - Proximity Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Proximity | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MTCH101 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥391.77000 | ¥391.77 |