DM160221 | |
---|---|
DigiKey Part Number | DM160221-ND |
Manufacturer | |
Manufacturer Product Number | DM160221 |
Description | BOARD DEMO FOR MTCH112 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MTCH112 - Proximity Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Proximity | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MTCH112 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥455.32000 | ¥455.32 |