MTCH112T-I/MF | |
---|---|
DigiKey Part Number | MTCH112T-I/MF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTCH112T-I/MF |
Description | IC PROXIMITY DETECTOR 8DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | MTCH112T-I/MF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Capacitive Touch and Proximity Sensor | |
Input Type | - | |
Output Type | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥7.47092 | ¥24,654.04 |